Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ0603P27NHT000
Order Code4154136
Product RangeMHQ-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.0677 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€1,015.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ0603P27NHT000
Order Code4154136
Product RangeMHQ-P Series
Technical Datasheet
Inductance27nH
DC Resistance Max2.2ohm
Self Resonant Frequency2.9GHz
DC Current Rating160mA
Inductor Case / Package0201 [0603 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.65mm
Product Width0.35mm
Product Height0.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2.9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.35mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
2.2ohm
DC Current Rating
160mA
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
0.65mm
Product Height
0.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability