Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ0402PSA12NHT000
Order Code3386418
Product RangeMHQ-PSA Series
Technical Datasheet
17,969 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0426 |
| 250+ | €0.0322 |
| 1000+ | €0.0278 |
| 5000+ | €0.0216 |
| 10000+ | €0.0208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ0402PSA12NHT000
Order Code3386418
Product RangeMHQ-PSA Series
Technical Datasheet
Inductance12nH
DC Resistance Max1.9ohm
Self Resonant Frequency2.7GHz
DC Current Rating130mA
Inductor Case / Package01005 [0402 Metric]
Inductor Case Style01005 [0402 Metric]
Product RangeMHQ-PSA Series
Inductance Tolerance± 3%
Self Resonant Frequency Min2.7GHz
Inductor Construction-
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
2.7GHz
Inductor Case / Package
01005 [0402 Metric]
Product Range
MHQ-PSA Series
Self Resonant Frequency Min
2.7GHz
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.9ohm
DC Current Rating
130mA
Inductor Case Style
01005 [0402 Metric]
Inductance Tolerance
± 3%
Inductor Construction
-
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002