Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM2012SC151T001
Order Code3386415
Product RangeMEM Series
Technical Datasheet
3,871 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.278 |
| 100+ | €0.229 |
| 500+ | €0.204 |
| 1000+ | €0.192 |
| 2000+ | €0.182 |
| 4000+ | €0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012SC151T001
Order Code3386415
Product RangeMEM Series
Technical Datasheet
Capacitance150pF
Voltage Rating12V
Current Rating1A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 30%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max0.15ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
150pF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
0.15ohm
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
12V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 30%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability