Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM1608P75R0T001
Order Code2407430
Product RangeMEM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.413 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€1,652.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM1608P75R0T001
Order Code2407430
Product RangeMEM Series
Technical Datasheet
Voltage Rating10V
Filter TypeEMI, RFI
Current Rating100mA
Filter TerminalsSMD
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
10V
Current Rating
100mA
Product Range
MEM Series
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability