Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM1608D201RT001
Order Code3386859
Product RangeMEM-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.730 |
| 100+ | €0.639 |
| 500+ | €0.530 |
| 1000+ | €0.475 |
| 2000+ | €0.438 |
| 4000+ | €0.409 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM1608D201RT001
Order Code3386859
Product RangeMEM-D Series
Technical Datasheet
Capacitance32pF
Voltage Rating10V
Current Rating350mA
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeMEM-D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
32pF
Current Rating
350mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
10V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
-
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
MEM-D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability