Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €165.250 |
Product Information
Product Overview
MD-54001-D58 is a SmartSound One, a Smart Multi-Format MEMS microphone evaluation module. This is a USB plug-and-play microphone interface module that enables rapid evaluation and development of TDK analogue and digital MEMS microphone solutions. Users can plug in up to two microphones to capture and transmit high quality stereo audio using standard audio packets over the USB connection. Users can capture this audio using their favourite recording software for detailed analysis or use as a real-time microphone input. This module supports PDM digital, I²S digital, single-ended analogue, and differential analogue microphones.
- All-in-one microphone interface evaluation module
- Standard USB connection for data and power
- Plug-and-play functionality – no programming or soldering required
- Simple user push button interface to select common microphone output types
- Common microphone O/P type: analogue single-ended, analogue differential, digital PDM, digital I²S
- High quality stereo audio capture to any PC recording software or as a real-time microphone input
Contents
SmartSound One evaluation module, 1x USB cable1x TDK flexible PCB MEMS microphones, EV-T5837-FX2.
Technical Specifications
TDK
Audio
SmartSound One Evaluation Module T5837, USB Cable
No SVHC (25-Jun-2025)
T5837
MEMS Microphone
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate