Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMCZ1210CH240L2TA0G
Order Code2475046
Product RangeMCZ-CH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.342 |
100+ | €0.281 |
500+ | €0.246 |
1000+ | €0.232 |
2000+ | €0.221 |
4000+ | €0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMCZ1210CH240L2TA0G
Order Code2475046
Product RangeMCZ-CH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeMCZ-CH Series
Impedance24ohm
Common Mode Filter Case1.25mm x 1mm x 0.5mm
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Qualification-
Product Overview
The MCZ-CH series Common Mode Filter suitable for high-speed differential signal line applications.
- Compact multilayer filter
- Widened frequency range for differential mode transmission up to 3.5GHz
- 100Ω Characteristics impedance
Applications
Industrial, Signalling, Consumer Electronics
Technical Specifications
DC Current Rating
100mA
Product Range
MCZ-CH Series
Common Mode Filter Case
1.25mm x 1mm x 0.5mm
Product Width
1mm
Qualification
-
Inductance
-
Impedance
24ohm
Product Length
1.25mm
Product Height
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability