Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF4022T-100M-D
Order Code4167222
Product RangeLTF-D Series
Technical Datasheet
474 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.942 |
50+ | €0.822 |
100+ | €0.775 |
200+ | €0.725 |
500+ | €0.675 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF4022T-100M-D
Order Code4167222
Product RangeLTF-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width4mm
Product Height2.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.19ohm
Product Length
5.5mm
Product Height
2.2mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability