Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLCV70-701-2PL-TL00
Order Code3651720
Product RangeLCV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,267.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoLCV70-701-2PL-TL00
Order Code3651720
Product RangeLCV Series
Technical Datasheet
DC Current Rating4A
Inductance7.5µH
Product RangeLCV Series
Impedance700ohm
Inductor Case / Package-
Common Mode Filter Case7mm x 6mm x 3.5mm
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
4A
Product Range
LCV Series
Inductor Case / Package
-
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
7.5µH
Impedance
700ohm
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability