Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoKLZ2012AHR2R2WTD25
Order Code3489651
Product RangeKLZ-HR Series
Technical Datasheet
6,580 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.137 |
100+ | €0.113 |
500+ | €0.106 |
1000+ | €0.0852 |
2000+ | €0.083 |
4000+ | €0.0808 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012AHR2R2WTD25
Order Code3489651
Product RangeKLZ-HR Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.15ohm
Self Resonant Frequency-
DC Current Rating650mA
Inductor Case Style2mm x 1.25mm x 0.85mm
Inductor Case / Package0805 [2012 Metric]
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.25mm x 0.85mm
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.15ohm
DC Current Rating
650mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability