Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.230 |
| 10+ | €9.470 |
| 25+ | €8.940 |
| 50+ | €8.580 |
| 100+ | €8.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIIM-20670
Order Code4712319
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageDQFN
No. of Pins24Pins
Sensing Range - Accelerometer2g, 65g
Sensing Range - Gyroscope41/s, 1966/s
Temperature Sensing Range-40 °C to +105 °C
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
3V
Sensor Case / Package
DQFN
Sensing Range - Accelerometer
2g, 65g
Temperature Sensing Range
-40 °C to +105 °C
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Max
5.5V
No. of Pins
24Pins
Sensing Range - Gyroscope
41/s, 1966/s
Output Interface
SPI
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability