Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM1917A5
Order Code3650672
Product RangeHHM19 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.132 |
100+ | €0.124 |
500+ | €0.119 |
2500+ | €0.117 |
5000+ | €0.107 |
10000+ | €0.0967 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1917A5
Order Code3650672
Product RangeHHM19 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss0.7dB
Phase Difference180° ± 15°
Balun Case Style0402
Frequency Min2.4GHz
Frequency Max2.5GHz
Product RangeHHM19 Series
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 15°
Frequency Min
2.4GHz
Product Range
HHM19 Series
Insertion Loss
0.7dB
Balun Case Style
0402
Frequency Max
2.5GHz
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability