Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM1775D1
Order Code3650666
Product RangeHHM17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.171 |
| 100+ | €0.157 |
| 500+ | €0.144 |
| 1000+ | €0.140 |
| 2000+ | €0.135 |
| 4000+ | €0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1775D1
Order Code3650666
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Balun MountingSMD
Insertion Loss1.2dB
Phase Difference180° ± 15°
Balun Case Style0603
Frequency Min3.1GHz
Frequency Max4.9GHz
Product RangeHHM17 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Insertion Loss
1.2dB
Balun Case Style
0603
Frequency Max
4.9GHz
SVHC
No SVHC (15-Jan-2018)
Balun Mounting
SMD
Phase Difference
180° ± 15°
Frequency Min
3.1GHz
Product Range
HHM17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability