Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHF50ACC322513T
Order Code1844014
Product RangeACC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK
Manufacturer Part NoHF50ACC322513T
Order Code1844014
Product RangeACC Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance60ohm
DC Current Rating1.5A
Product RangeACC Series
DC Resistance Max0
Impedance Tolerance 25%
Product Length3.2mm
Product Width0
Product Height1.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
1.5A
DC Resistance Max
0
Product Length
3.2mm
Product Height
1.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
ACC Series
Impedance Tolerance
25%
Product Width
0
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
Product traceability