Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoFS1606A-1000-AL
Order Code4749774
Product RangeFS1606A Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
10+ | €3.650 |
25+ | €3.450 |
50+ | €3.240 |
100+ | €3.040 |
500+ | €2.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1606A-1000-AL
Order Code4749774
Product RangeFS1606A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-17, Micro Module
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom1V
Output Current Max6A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.5V
Input Voltage DC Max16V
Depth3.3mm
Width3.3mm
Height1.35mm
Product RangeFS1606A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
1V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.5V
Depth
3.3mm
Height
1.35mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
LGA-17, Micro Module
Output Power Max
6W
Output Current Max
6A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
16V
Width
3.3mm
Product Range
FS1606A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability