Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.880 |
Price for:Each
Minimum: 1
Multiple: 1
€27.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV_IAM-20381HT
Order Code4717221
Board TypeEvaluation Board
IC / Module UsedIAM-20381HT
Application Sub Type3-Axis Accelerometer
Kit ContentsEvaluation Board IAM-20381HT
Product Overview
EV_IAM-20381HT is an evaluation board (EVB) dedicated to 3-axis motion sensing products of IAM-2038x family. The EVB may be used by itself utilizing SPI or I²C serial communications interfaces. Alternatively, it may be connected to one of the TDK-InvenSense controller board for connectivity to a host computer via USB interface.
- On-chip temperature sensor
- On-board voltage controllers allowing different supply levels to the motion sensing device
- Data is measured using on-chip ADCs and is transmitted over I²C or SPI interfaces
- Temperature grade 2 (-40°C to +105°C)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
3-Axis Accelerometer
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
IAM-20381HT
Kit Contents
Evaluation Board IAM-20381HT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001