Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.610 |
Product Information
Product Overview
DK-20680HT is a development kit for IAM-20680HT automotive grade motion sensor. This is a comprehensive development platform for IAM-20680HT, a MEMS 6-axis automotive grade inertial motion sensor qualified according to AEC-Q100 reliability matrix. It is equipped with an on-board IAM-20680HT sensor. Part of the SmartAutomotive platform, the DK-20680HT is designed around Atmel’s SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of TDK InvenSense non-safety Automotive MEMS based solutions. The DK SmartMotion kit includes an on-board Embedded Debugger, so external tools aren’t required to program or debug the SAMG55 MCU. The development kit comes with evaluation software including MotionLink, a GUI based development tool and embedded motion drivers for IAM-20680HT. MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the on-board IAM motion sensor.
- IAM-20380HT: operating voltage range from 1.71 to 3.6V
- Suitable for navigation systems aids for dead reckoning and lift gate motion detection applications
Contents
Development board IAM-20680HT, Software.
Technical Specifications
Development Kit
6-Axis Gyroscope & Accelerometer
No SVHC (21-Jan-2025)
IAM-20680HT
Development Board IAM-20680HT, Software
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate