Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA204700BT-2307A1
Order Code4445630
Product RangeDEA Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoDEA204700BT-2307A1
Order Code4445630
Product RangeDEA Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins6Pins
Pass Band Frequency4.4GHz to 5GHz
RF Filter Applications5G
Filter Case Style0805 [2012 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
4.4GHz to 5GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
6Pins
RF Filter Applications
5G
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001