Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-100M-D
Order Code2667920
Product RangeCLF-NI-D Series
Technical Datasheet
1,316 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.849 |
50+ | €0.606 |
100+ | €0.572 |
250+ | €0.529 |
500+ | €0.499 |
1000+ | €0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-100M-D
Order Code2667920
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeCLF-NI-D Series
Power Inductor Case7.4mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.009ohm to 1.2ohm
- Rated current Isat range from 0.41A to 8.5A and Itemp range from 0.46A to 6.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 7.4mm x 7mm x 4.5mm (L x W x T)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3A
Power Inductor Case
7.4mm x 7mm x 4.5mm
DC Resistance Max
0.033ohm
Product Length
7.4mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability