Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF6045T-1R0N-D
Order Code2362549
Product RangeCLF-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.868 |
50+ | €0.622 |
100+ | €0.586 |
250+ | €0.542 |
500+ | €0.511 |
1000+ | €0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045T-1R0N-D
Order Code2362549
Product RangeCLF-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeCLF-D Series
Power Inductor Case6.2mm x 5.9mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length6.2mm
Product Width5.9mm
Product Height4.5mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5A
Power Inductor Case
6.2mm x 5.9mm x 4.5mm
DC Resistance Max
0.011ohm
Product Length
6.2mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for CLF6045T-1R0N-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability