Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-680M-D
Order Code2667901
Product RangeCLF-NI-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.584 |
50+ | €0.483 |
250+ | €0.450 |
500+ | €0.429 |
1000+ | €0.404 |
2000+ | €0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-680M-D
Order Code2667901
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.53ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.019ohm to 4.4ohm
- Rated current Isat range from 0.24A to 5A and Itemp range from 0.17A to 3.7A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 5.3mm x 5mm x 2.7mm (L x W x T)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.53ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability