Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-1R5N-D
Order Code2667857
Product RangeCLF-NI-D Series
Technical Datasheet
496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.050 |
50+ | €0.870 |
100+ | €0.629 |
200+ | €0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-1R5N-D
Order Code2667857
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeCLF-NI-D Series
Inductor Case / Package-
Power Inductor Case10.1mm x 10mm x 6mm
DC Resistance Max0.0062ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10mm
Product Height6mm
Alternatives for CLF10060NIT-1R5N-D
1 Product Found
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 5.4mohm to 600mohm
- Rated current Isat range from 0.6A to 11.5A and Itemp range from 0.9A to 10.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 10mm x 10mm x 6mm (L x W x T)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Power Inductor Case
10.1mm x 10mm x 6mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.3A
Saturation Current (Isat)
11A
Inductor Case / Package
-
DC Resistance Max
0.0062ohm
Product Length
10.1mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024