Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0335 |
| 100+ | €0.0249 |
| 500+ | €0.0182 |
| 2500+ | €0.0134 |
| 7500+ | €0.0124 |
| 15000+ | €0.0087 |
Product Information
Product Overview
CGA1A2C0G1H080D030BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 8pF
- ±0.5pF capacitance tolerance
- 0201 [0603 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
8pF
0201 [0603 Metric]
C0G / NP0
0.6mm
Wraparound
125°C
No SVHC (21-Jan-2025)
50V
± 0.5pF
CGA Series
0.3mm
-55°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate