Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCD45-E2GA472M-NKA
Order Code3649257
Product RangeCD45 Series
Technical Datasheet
1,189 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.476 |
50+ | €0.223 |
100+ | €0.202 |
250+ | €0.196 |
500+ | €0.160 |
1000+ | €0.148 |
Price for:Each
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCD45-E2GA472M-NKA
Order Code3649257
Product RangeCD45 Series
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X440V
Voltage Rating Y400V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeCD45 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for CD45-E2GA472M-NKA
1 Product Found
Product Overview
CD45-E2GA472M-NKA is a CD45 series high voltage ceramic disc type capacitor with leads. CD45 series meets reinforced insulation's safety standards. Since the withstand voltage is 4,000VAC, single-unit configuration is available for European class II devices. The flame-resistant reinforced outer insulation prevents fires, electrical shock, and other potential hazards. It is ideal for AC adapter, charger, power supplies.
- Commercial grade, safety standard approved
- Compliant with IEC and the safety standards of various countries
- Compatible with halogen-free external resin coating
- 4700pF capacitance, ±20% capacitance tolerance
- 10mm lead spacing
- Operating temperature range from -40 to 125°C
- Voltage rating is 440VAC (X), 400VAC (Y)
Technical Specifications
Capacitance
4700pF
Suppression Class
X1 / Y1
Voltage Rating Y
400V
Capacitor Mounting
Through Hole
Product Range
CD45 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
Product traceability