Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCCT272440-80-10-00
Order Code4661411
Product RangeCCT Series
Technical Datasheet
24 In Stock
36 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.940 |
| 10+ | €16.660 |
| 36+ | €14.010 |
| 108+ | €13.950 |
| 252+ | €13.940 |
| 504+ | €13.930 |
Price for:Each
Minimum: 1
Multiple: 1
€18.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCCT272440-80-10-00
Order Code4661411
Product RangeCCT Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current100mA to 80A
Secondary Signal Type-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeCCT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CCT272440-80-10-00 is a CCT series clamp type AC current sensor for energy management systems such as HEMS, BEMS, FEMS, CEMS. It accommodates automatic processes from wire wrapping and winding to soldering, ensuring high-quality and stable supply.
- Clamp type for easy installation on existing power equipment
- Equipped with a built-in open-circuit protective device
- 27mm length, 24mm width, 40mm height
- AC 0.1 to 80Arms (50/60Hz) applied current, AC 120Arms continuous AC maximum allowed current
- 10mm internal clamp section diameter
- Operating temperature range from -20°C to 60°C
- 3000:1 nominal current transformation ratio
- 352ohm secondary winding resistance, 26.6mA±1% (80A, 50/60Hz) output current accuracy
- 7.5V clamp element open-circuit protection
- 100Mohm over (DC500V) insulation resistance, UL 94 V-0 flame retardant grade
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
CCT Series
Supply Voltage Range
-
Accuracy
-
Primary Current
100mA to 80A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability