Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCAA573C0G2J304J640LH
Order Code4149833
Product RangeMEGACAP CA Series
Technical Datasheet
269 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.480 |
10+ | €8.670 |
50+ | €7.580 |
100+ | €6.860 |
200+ | €6.710 |
400+ | €6.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA573C0G2J304J640LH
Order Code4149833
Product RangeMEGACAP CA Series
Technical Datasheet
Capacitance0.3µF
Voltage(DC)630V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
CAA573C0G2J304J640LH is a CA series multilayer ceramic chip capacitor. Suitable for resonant circuits for wireless power supply, OBC (On Board Charger) applications.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 300nF
- Capacitance tolerance is ±5%
- Temperature characteristics is C0G
- Operating temperature range from -55 to +125°C
- Voltage rating is 630V DC
- 3-line type (L x W) is 6 x 7.5mm
Technical Specifications
Capacitance
0.3µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
Product traceability