16,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.682 |
Product Information
Product Overview
The C3216X5R1A107M160AC is a SMD Multilayer Ceramic Chip Capacitor with a X5R dielectric and 1206 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. It is suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 1.6mm Thickness
Applications
Communications & Networking, Power Management, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals, Medical
Technical Specifications
100µF
1206 [3216 Metric]
X5R
3.2mm
Wraparound
85°C
MSL 1 - Unlimited
10V
± 20%
C Series
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate