4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.383 |
50+ | €0.183 |
250+ | €0.178 |
500+ | €0.174 |
1000+ | €0.169 |
Product Information
Product Overview
C2012X5R1V106K125AC is a C series multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The lineup has been expanding to a range of the film capacitor and electrolytic capacitor. The application includes general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- 10μF ±10% capacitance, 35VDC rated voltage, ±15% temperature characteristic
- 10% max dissipation factor, 50Mohm insulation resistance
- Wave (flow) reflow method
- 2.00mm ±0.20mm length, 1.25mm ±0.20mm width, 1.25mm ±0.20mm thickness
- Operating temperature range from -55 to 85°C
Technical Specifications
10µF
0805 [2012 Metric]
X5R
2mm
Standard Terminal
85°C
MSL 1 - Unlimited
35V
± 10%
C Series
1.25mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for C2012X5R1V106K125AC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate