Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoBCL322520RT-3R3M-D
Order Code4125616
Product RangeBCL Series
Technical Datasheet
1,580 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
50+ | €0.904 |
100+ | €0.852 |
250+ | €0.788 |
500+ | €0.744 |
1500+ | €0.638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322520RT-3R3M-D
Order Code4125616
Product RangeBCL Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.99A
Inductor ConstructionShielded
Saturation Current (Isat)3.91A
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.078ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
2.99A
Saturation Current (Isat)
3.91A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability