Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB82786L0204N002
Order Code3212510
Product RangeACT Series
Also Known AsACT1210L-201-2P-TL00
Technical Datasheet
14,370 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.180 |
100+ | €0.967 |
500+ | €0.856 |
1000+ | €0.842 |
3000+ | €0.807 |
6000+ | €0.699 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€11.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB82786L0204N002
Order Code3212510
Product RangeACT Series
Also Known AsACT1210L-201-2P-TL00
Technical Datasheet
DC Current Rating70mA
Inductance200µH
Product RangeACT Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case3.2mm x 2.5mm x 2.5mm
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
70mA
Product Range
ACT Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (15-Jan-2018)
Inductance
200µH
Impedance
-
Common Mode Filter Case
3.2mm x 2.5mm x 2.5mm
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B82786L0204N002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability