Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoAVRSP16C270KT431N
Order Code4292660
Product RangeAVR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.162 |
| 100+ | €0.117 |
| 500+ | €0.0975 |
| 1000+ | €0.0869 |
| 2000+ | €0.0799 |
| 4000+ | €0.0714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRSP16C270KT431N
Order Code4292660
Product RangeAVR Series
Technical Datasheet
Voltage Rating VAC27V
Voltage Rating VDC19V
Product RangeAVR Series
Clamping Voltage Vc Max42V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs48A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
27V
Product Range
AVR Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
48A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
19V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability