Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT45C-110-2P-TL000
Order Code4354185
Product RangeACT Series
Technical Datasheet
1,825 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.588 |
| 50+ | €0.538 |
| 250+ | €0.536 |
| 500+ | €0.533 |
| 1000+ | €0.531 |
| 2500+ | €0.528 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45C-110-2P-TL000
Order Code4354185
Product RangeACT Series
Technical Datasheet
DC Current Rating250mA
Inductance11µH
Product RangeACT Series
Impedance300ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
250mA
Product Range
ACT Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
11µH
Impedance
300ohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability