Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACP3225-501-2P-T000
Order Code2475042
Product RangeACP Series
Technical Datasheet
11,439 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.730 |
| 50+ | €0.542 |
| 100+ | €0.518 |
| 250+ | €0.481 |
| 500+ | €0.456 |
| 1000+ | €0.425 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACP3225-501-2P-T000
Order Code2475042
Product RangeACP Series
Technical Datasheet
DC Current Rating2A
Inductance-
Product RangeACP Series
Impedance500ohm
Inductor Case / Package-
Common Mode Filter Case3.2mm x 2.5mm x 1.9mm
Product Length3.2mm
Product Width2.5mm
Product Height1.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
DC Current Rating
2A
Product Range
ACP Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
1.9mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
500ohm
Common Mode Filter Case
3.2mm x 2.5mm x 1.9mm
Product Width
2.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045