Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM4520V-421-2P-T00
Order Code4292058
Product RangeACM-V Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
10+ | €1.010 |
50+ | €0.879 |
200+ | €0.823 |
400+ | €0.767 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520V-421-2P-T00
Order Code4292058
Product RangeACM-V Series
Technical Datasheet
DC Current Rating1.4A
Inductance-
Product RangeACM-V Series
Impedance420ohm
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
1.4A
Product Range
ACM-V Series
Inductor Case / Package
-
Product Width
4.5mm
Qualification
AEC-Q200
Inductance
-
Impedance
420ohm
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability