Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.844 |
50+ | €0.736 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520V-142-2P-T00
Order Code2455200
Product RangeACM-V Series
DC Current Rating1A
Inductance-
Product RangeACM-V Series
Impedance1.4kohm
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Qualification-
Product Overview
Applications
Medical
Technical Specifications
DC Current Rating
1A
Product Range
ACM-V Series
Inductor Case / Package
-
Product Width
4.5mm
Qualification
-
Inductance
-
Impedance
1.4kohm
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199