Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000
Order Code3409344
Product RangeACM Series
Technical Datasheet
12,485 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.779 |
10+ | €0.638 |
50+ | €0.557 |
200+ | €0.516 |
400+ | €0.480 |
800+ | €0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000
Order Code3409344
Product RangeACM Series
Technical Datasheet
DC Current Rating2.3A
Inductance-
Product RangeACM Series
Impedance900ohm
Common Mode Filter Case4.7mm x 4.5mm x 2mm
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Qualification-
Technical Specifications
DC Current Rating
2.3A
Product Range
ACM Series
Common Mode Filter Case
4.7mm x 4.5mm x 2mm
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
900ohm
Inductor Case / Package
-
Product Width
4.5mm
Qualification
-
Technical Docs (2)
Alternatives for ACM4520-901-2P-T000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability