Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012H-900-2P-T05
Order Code3212509
Product RangeACM-H Series
Technical Datasheet
33,575 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.383 |
50+ | €0.265 |
250+ | €0.259 |
500+ | €0.252 |
1000+ | €0.246 |
2000+ | €0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012H-900-2P-T05
Order Code3212509
Product RangeACM-H Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeACM-H Series
Impedance90ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Qualification-
Technical Specifications
DC Current Rating
300mA
Product Range
ACM-H Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
2mm
Product Height
1.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability