Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012E-181-2P-T00
Order Code3212501
Product RangeACM-E Series
Technical Datasheet
260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
50+ | €0.275 |
250+ | €0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012E-181-2P-T00
Order Code3212501
Product RangeACM-E Series
Technical Datasheet
DC Current Rating250mA
Inductance-
Product RangeACM-E Series
Impedance180ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1mm
Product Length2mm
Product Width1.2mm
Product Height1mm
Qualification-
Alternatives for ACM2012E-181-2P-T00
1 Product Found
Technical Specifications
DC Current Rating
250mA
Product Range
ACM-E Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1mm
SVHC
No SVHC (15-Jan-2018)
Inductance
-
Impedance
180ohm
Common Mode Filter Case
2mm x 1.2mm x 1mm
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001