Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRGA4W250W020A-001.
Order Code4008025
Product RangeRGA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €51.390 |
10+ | €51.290 |
25+ | €48.600 |
50+ | €45.930 |
Price for:Each
Minimum: 1
Multiple: 1
€51.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRGA4W250W020A-001.
Order Code4008025
Product RangeRGA Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max15V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height13mm
Depth35.6mm
Width25.6mm
Product RangeRGA Series
Technical Specifications
Power Supply Applications
-
Output Power Max
250W
Output Voltage Max
15V
Input Voltage DC Min
9V
Height
13mm
Width
25.6mm
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
35.6mm
Product Range
RGA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03024