Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W012A050V-001-R
Order Code3581027
Product Rangei7A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W012A050V-001-R
Order Code3581027
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min5V
Output Voltage Max28V
Output Current Max12.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage Max
28V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
5V
Output Current Max
12.5A
Input Voltage DC Min
9V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025