Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W008A120V-003-R
Order Code3581026
Product Rangei7A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.630 |
5+ | €53.280 |
10+ | €52.930 |
50+ | €52.580 |
Price for:Each
Minimum: 1
Multiple: 1
€53.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W008A120V-003-R
Order Code3581026
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min9.6V
Output Voltage Max48V
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage Max
48V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
9.6V
Output Current Max
8A
Input Voltage DC Min
9V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536