Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C2W020A120V-003-R
Order Code4349460
Product Rangei7A Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.630 |
| 5+ | €53.280 |
| 10+ | €52.930 |
| 50+ | €52.580 |
Price for:Each
Minimum: 1
Multiple: 1
€53.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C2W020A120V-003-R
Order Code4349460
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min8V
Output Voltage Max24V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max36V
Height14.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7C2W020A120V-003-R is an i7C series non-isolated step-up / step-down converter ideal for generating additional DC output voltage rails up to 300W. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range.
- Input voltage range from 9 to 36VDC
- Output voltage is adjustable from 8 to 24VDC
- Maximum current is 20A
- Negative logic on/off, 1/16th brick pin-out
- Power good signal, switching frequency synchronization and output current monitoring option
- Low component count with minimal external components
- High power density, less board area needed
- Low airflow with minimal derating requirements
- Longer battery life / less power consumed
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage Max
24V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
8V
Output Current Max
20A
Input Voltage DC Min
9V
Height
14.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
Product traceability