Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W020A033V-002-R
Order Code4349590
Product Rangei6A Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.550 |
5+ | €35.530 |
10+ | €35.500 |
50+ | €31.340 |
Price for:Each
Minimum: 1
Multiple: 1
€35.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W020A033V-002-R
Order Code4349590
Product Rangei6A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max15V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.1mm
Depth33mm
Width22.9mm
Product Rangei6A Series
Product Overview
I6A4W020A033V-002-R is an i6A4W series non-isolated DC-DC step-down converter is ideal for creating additional high current output voltage rails. The highly accepts a very wide DC input and has a wide output adjustment range, with a choice of 1/16th brick footprint or SIP package. Output trim, remote sense, negative or positive logic remote On-Off comes as standard features. Power good, frequency synchronization and output sequencing are optional features. It includes overcurrent protection. Application includes industrial, test, COMM, broadcast, robotics. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 9 to 53VDC (Turn on at 8V typ), output voltage range from 3.3 to 15V
- Maximum current is 20A, maximum power is 250W, efficiency is 90 - 97.0%
- DIP package, very high power density
- Very high efficiency, easier thermal management
- Minimal external components needed, less board area required
- Low airflow with minimal derating requirements, easier to cool in end system
- Switching frequency is 400KHz
- Operating temperature range from -40 to 125°C
- 3 years warranty
- Size (L x W x H) is 33 x 22.9 x 12.1mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
33mm
Product Range
i6A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
20A
Input Voltage DC Min
9V
Height
12.1mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability