Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.990 |
| 5+ | €16.930 |
| 10+ | €16.880 |
| 50+ | €16.820 |
| 100+ | €16.480 |
Price for:Each
Minimum: 1
Multiple: 1
€16.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHAF-15T
Order Code3703270
Technical Datasheet
Thermal Resistance1.5°C/W
Packages Cooled-
External Width - Metric61mm
External Height - Metric38.1mm
For Use WithTDK-Lambda PAF / PFE-SA Series Power Modules
Accessory TypeHeatsink
External Length - Metric117mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.4"
External Height - Imperial1.5"
External Length - Imperial4.6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Heat sink for power module
Technical Specifications
Thermal Resistance
1.5°C/W
External Width - Metric
61mm
For Use With
TDK-Lambda PAF / PFE-SA Series Power Modules
External Length - Metric
117mm
Heat Sink Material
Aluminum
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
-
External Height - Metric
38.1mm
Accessory Type
Heatsink
External Diameter - Metric
-
External Width - Imperial
2.4"
External Length - Imperial
4.6"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25