Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-12/ADJ
Order Code4705438
Product RangeGUS350-1000 Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €91.950 |
5+ | €90.910 |
10+ | €89.860 |
50+ | €87.200 |
Price for:Each
Minimum: 1
Multiple: 1
€91.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-12/ADJ
Order Code4705438
Product RangeGUS350-1000 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1Outputs
Output Power Max350.4W
Output Voltage - Output 112.9V
Output Current - Output 129.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable
Product RangeGUS350-1000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
GUS350-12/ADJ is a GUS350 series single output, general purpose AC-DC power supply. It is designed to provide reliable performance at an economical price. Typical applications include industrial, test, LED, broadcast, COMM, and Semi-Fab.
- Complies with SEMI F47
- Compact size, saves space in system
- Conservative electrolytic capacitor ratings, long field life
- Class B conducted and radiated EMI, easier system EMC compliance
- IEC62368-1 certification, compliant to IEC61010-1, quicker system compliance
- 11.7 - 12.9V output adjustment
- 29.2A maximum current
- 350.4W maximum output power
- 240mV ripple and noise
- Size (WxHxD):101.6 x 41 x 127mm, 3 years warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
350.4W
Output Current - Output 1
29.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12.9V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
GUS350-1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55