Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS500M1-12
Order Code3914165
Product RangeCUS500M1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS500M1-12
Order Code3914165
Product RangeCUS500M1 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)500.4W
Power Rating (Convection Cooling)300W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS500M1 Series
Alternatives for CUS500M1-12
2 Products Found
Product Overview
Compact CUS500M1 series AC-DC power supplies are packaged in the industry standard 3x5” footprint and can deliver 500W when forced air cooled or 300W convection cooled with a 500W peak. Certified to medical and ITE safety standards, the unit can used in both Class I & Class II (no ground wire) applications, while meeting Class B conducted and radiated EMI.
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Compact 3 x 5 x 1.46” size
- Quiet operation
- Can utilize system airflow or integrated fan
- Easier system EMC compliance
- Flexible utilization
- Space saving in end equipment
- Versatile application
- IEC/EN/UL62368-1 and 60601-1, ES60601-1, CE Mark (LVD, EMC) safety agency certifications
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
500.4W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS500M1 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
300W
Power Supply Output Type
Fixed
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45