Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200M-18/A
Order Code4349586
Product RangeCUS200M Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.480 |
5+ | €134.990 |
10+ | €132.490 |
Price for:Each
Minimum: 1
Multiple: 1
€137.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200M-18/A
Order Code4349586
Product RangeCUS200M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max252W
Output Voltage - Output 118V
Output Current - Output 114A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangeCUS200M Series
Product Overview
CUS200M-18/A is a CUS200M series single output medical & ITE power supply. The CUS200M is ideal for applications where audible noise cannot be tolerated, including hospital, dental, broadcast and professional audio equipment. A 5V 0.6A standby output, DC Good signal and remote on/off are provided as standard.
- Input voltage range from 85 to 265VAC
- Output voltage is 18VDC
- Maximum current convection is 11.2A, max power convection is 201.6W, max power forced air is 252.0W
- Available with chassis and cover
- Medical certifications (2 x MOPP) suitable for B and BF rated equipment
- Class B conducted and radiated EMI
- Easier system EMC compliance
- IEC/UL/ES/CSA/EN60601-1, IEC/UL/CSA/EN62368-1, 60950-1 safety certified
- 27 x 76.2 x 34mm size
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
252W
Output Current - Output 1
14A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
CUS200M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044086
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47