Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS1000M-12
Order Code4629490
Product RangeCUS1000M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
8+ | €325.910 |
Price for:Each
Minimum: 8
Multiple: 8
€2,607.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS1000M-12
Order Code4629490
Product RangeCUS1000M Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Medical & LED Lighting
No. of Outputs1Outputs
Output Power Max800.4W
Output Voltage - Output 112V
Output Current - Output 166.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangeCUS1000M Series
Product Overview
CUS1000M-12 is a CUS1000M series AC-DC power supply. It has medical (IEC 60601-1) and audio/video, information and communication technology equipment (IEC 62368-1) certifications. A variable speed fan, 5V/2A standby voltage, remote on/off, remote sense and a power good signal is standard. It includes overcurrent, overvoltage, overtemperature protection. Approvals are IEC/EN/UL62368-1, 60601-1 and ES60601-1.
- Medical certifications (2 x MOPP), generally required for B and BF type medical equipment
- <0.250mA leakage current, simpler system compliance, 5 years warranty
- Class B conducted and radiated EMI, easier system EMC compliance
- Compact 3.3 x 6.7 x 1.67” size, space saving in end equipment
- Variable speed cooling fan, lower audible noise, screw terminals signals: JST B8B PHDSS connectors
- Operating input voltage range from 85 to 265VAC (derate linearly to 90% load from 90 to 85)
- 12V nominal output voltage, 66.7A maximum current
- 800.4W maximum power, 92% / 93.6% efficiency (115 / 230VAC)
- Input frequency range from 47 to 63Hz, <0.6W at 230VAC typ no load power consumption
- Operating temperature (-25°C start-up) range from -20 to +70°C, 171 x 85 x 42.5mm size (LxWxH)
Technical Specifications
Power Supply Applications
ITE, Industrial, Medical & LED Lighting
Output Power Max
800.4W
Output Current - Output 1
66.7A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
CUS1000M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85