Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €5.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€2,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIIM-42652
Order Code3954642
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing AxisX, Y, Z
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 15.625°/s, ± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Temperature Sensing Range-
Output InterfaceI2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Sensing Axis
X, Y, Z
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 15.625°/s, ± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Output Interface
I2C, I3C, SPI
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability