Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
10+ | €4.280 |
Product Information
Product Overview
The ICM-20689 is a 6-axis MotionTracking device that combines a 3 axis gyroscope, 3 axis accelerometer, and a Digital Motion Processor™ (DMP) in a small 4x4x0.9 mm (24pin QFN) package. ICM-20689 includes on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 8MHz.
- User-programmable interrupts
- Wake-on-motion interrupt for low power operation of applications processor
- 4K-byte FIFO buffer enables the applications processor to read the data in bursts
- On-Chip 16bit ADCs and Programmable Filters
- Host interface: 8 MHzSPI or 400kHz Fast Mode I2C
- Digital-output temperature sensor
- VDD operating range of 1.71V to 3.45V
- MEMS structure hermetically sealed and bonded at wafer level
Applications
Motor Drive & Control, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accelerometer, Gyroscope
1.71V
3.45V
24Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
MSL 3 - 168 hours
X, Y, Z
QFN
QFN
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate